Legrand 601978 Distribution board 1 row Switchboards 1 piece

MPN
601978
Brand
Legrand
EAN-13
3245066019789
Order Code
16-6996
Country of Origin
Poland
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £40.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Legrand 601978 is a robust distribution board designed for effective electrical circuit management and protection. This single-row switchboard, also known under the alternate description 2156976 - Legrand 601978, accommodates various modular protection devices, ensuring optimal safety and functionality. Engineered for precision and reliability, this distribution board is suitable for residential and small commercial installations where space is limited but performance is not compromised. Its design allows for easy integration into existing electrical systems, providing a streamlined solution for electrical distribution needs. With its focus on durability and efficiency, this product is an ideal choice for engineers looking to implement secure and organised electrical frameworks.
Type Distribution board
Dimensions (W x H x D) 200 x 200 x 115.6 mm
Number of Ways 1
Colour Grey
Content 1
Depth 115.6mm
Height 200mm
International Protection (IP) code IP65
Mounting Type Structure
Product colour Grey
Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot