Legrand 601976 Distribution board 1 row 1 pcs switchboards

MPN
601976
Brand
Legrand
EAN-13
3245066019765
Order Code
16-6995
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £38.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Legrand 601976 is a robust distribution board designed to accommodate electrical systems in residential and commercial environments. It features a single row configuration, housing one switchboard, making it an efficient solution for space-constrained installations. The unit is engineered for reliability and ease of installation, with an emphasis on safety, conforming to relevant industry standards. Typical applications of the Legrand 601976 include integrating it within small to medium-scale electrical installations where effective distribution and management of circuits are required. This product, also known under the alternate description number 2155580, exemplifies Legrand's commitment to high-quality electrical components.
Type Distribution board
Dimensions (W x H x D) 164 x 200 x 115.6 mm
Number of Ways 1
Colour Grey
Content 1
Depth 115.6mm
Height 200mm
Housing Material Plastic
International Protection (IP) code IP65
Mounting Type Structure
Placement supported Indoor
Product colour Grey
Quantity per pack 1 pc(s)
Weight 713g
Width 164mm

Reviews

Be the first to submit a review

Trustpilot