Legrand 601932 Surface-mount junction box Grey 109x93x174mm IP65 Wet Room

Order Code:

16-6993

Brand: Legrand MPN: 601932 EAN-13: 3245066019321
Qty Unit Price (Ex VAT)
1+ £26.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Legrand 601932, also known as 2156974 - Legrand 601932, is a surface-mount junction box manufactured to meet the demands of wet room environments. It features an IP65 rating, providing robust protection against dust and water ingress, making it suitable for use in environments with high moisture levels. The enclosure's dimensions of 109x93x174 mm ensure ample space for housing electrical connections and components securely. This junction box is ideal for applications in commercial and residential settings where reliable moisture resistance is crucial, such as in utility rooms, bathrooms, and kitchens. Engineers and architects can rely on its durable construction and design compatibility for seamless integration into various building infrastructure projects.
Type Surface-mount junction box
Material Plastic
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 109 x 93 x 174 mm
Content 1
Enclosure Height 174mm
Enclosure Length 109mm
Enclosure Width 93mm
Product colour Multicolour
Weight 391 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot