Legrand 600041 Surface-mount Casing 1x Frame 1 piece Durable Design

MPN
600041
Brand
Legrand
EAN-13
3414971004689
Order Code
09-7201
Country of Origin
France

Discontinued


Legrand's 600041 surface-mount casing holds a single module and is ideal for external installations. This robust casing ensures easy mounting on any flat surface. Typically used in residential or commercial electrical systems, it facilitates the secure housing of wiring components.
Type Surface-mount casing
Misc Attribute
Legrand surface-mounted frame 1 application dooxie
Switch type component Frame
Switch type function Surface-mount casing

Trustpilot