Legrand 600004 Insert Switch Range Surface/Flush Claws & Brackets

Order Code:

09-7198

Brand: Legrand MPN: 600004 EAN-13: 3414971004313
Qty Unit Price (Ex VAT)
1+ £7.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Legrand 600004 switch, part of the Legrand switch product range, is a reliable and efficient option for controlling electrical circuits. Manufactured by Legrand, this single-piece unit offers durable performance and ease of installation. It is typically used in residential and commercial settings for lighting and power management.
Type Switch product range
Misc Attribute
Legrand simple switch 6 A dooxie
Nominal Current 6A
Nominal Voltage 250V
Quantity per pack 1 pc(s)
Switch type component Insert

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot