Legrand 412812 DIN Rail Mount Timer Analogue 4000W

Image Representative of Range

Legrand 412812 DIN Rail Mount Timer Analogue 4000W

MPN
412812
Brand
Legrand
EAN-13
3245064128124
Order Code
12-3703
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £70.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Legrand 412812 DIN rail mount timer is an analogue device with a power capacity of 4000 W, designed for precise timing control in electrical circuits. It is typically used in industrial and commercial settings where reliable and programmable time management is essential. It mounts easily onto a DIN rail, providing a compact and organised solution for controlling device operation times.
Type DIN rail mount timer
Astro function No
Color Multicolour
Depth 98mm
Height 84mm
Misc Attribute 1 analogue
Output Rating 4000W
Quantity per pack 1 pc(s)
Weight 0
Width 57mm

Reviews

Be the first to submit a review

Trustpilot