Legrand 412654 DIN Rail Timer Digital 4000W Efficient Automation

Image Representative of Range

Legrand 412654 DIN Rail Timer Digital 4000W Efficient Automation

MPN
412654
Brand
Legrand
EAN-13
3245064126540
Order Code
12-3702
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £230.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Legrand 412654 is a digital DIN rail mount timer with a maximum load capacity of 4000 W. It is designed for precise control of electrical devices in residential and commercial settings. Typical applications include lighting and heating systems, where scheduling is essential for energy efficiency.
Type DIN rail mount timer
Astro function Yes
Colour Multicolour
Depth 98mm
Height 57mm
Misc Attribute 1 digital
Output Rating 4000 W
Quantity per pack 1 pc(s)
Weight 0
Width 85mm

Reviews

Be the first to submit a review

Trustpilot