Legrand 412641 DIN Mount Timer Digital 4000W Reliable Power Control

Image Representative of Range

Legrand 412641 DIN Mount Timer Digital 4000W Reliable Power Control

MPN
412641
Brand
Legrand
EAN-13
3245064126410
Order Code
12-3701
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £186.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Legrand 412641 DIN rail mount timer is a digital timer with a maximum load capacity of 4000 W. It is designed for precise control in electrical systems, making it suitable for automation tasks. This timer is typically used in industrial and commercial settings to manage lighting, heating, and other electrical applications.
Type DIN rail mount timer
Astro function No
Colour Multicolour
Depth 105mm
Height 85mm
Min. power reserve 5Years
Misc Attribute 1 digital
Output Rating 4000 W
Quantity per pack 1 pc(s)
Weight 0
Width 95mm

Reviews

Be the first to submit a review

Trustpilot