Legrand 412561 Remote switch 4 makers 400 V 25 A 1 pc Contactors

MPN
412561
Brand
Legrand
EAN-13
3245064125611
Order Code
16-6992
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Legrand 412561 is a robust remote switch designed for industrial applications, featuring circular contacts to ensure reliable electrical connectivity. This component is capable of handling a voltage of up to 400 V and a current of 25 A, making it suitable for high-demand circuits. Typically utilised in control panel assemblies and industrial automation systems, this switch allows for the efficient management of current distribution across various nodes. Its construction adheres to stringent quality standards, ensuring durability and optimal performance in challenging environments. The Legrand 412561 remote switch is ideal for integration within complex electrical systems requiring remote control capabilities.
Type 4 makers
Contact Type 4 makers
Content 1
Current load 25A
Depth 44mm
IP Rating IP2X
No. of pins 4-pin
Nominal Voltage 400V
Number of modules 1
Product colour Multicolour
Product Type Remote switch
Remotely operated No
Weight 227g

Reviews

Be the first to submit a review

Trustpilot