Legrand 411766 TX3 RCCB 63A 400V 2/4-pole Type A Instantaneous.

MPN
411766
Brand
Legrand
EAN-13
3414970353504
Order Code
09-7184
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £97.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Legrand 411766 RCCB is a residual current circuit breaker with a rating of 63 A and 400 V. It is designed to provide protection against earth faults in electrical installations. Typically used in residential and commercial settings, it enhances safety by preventing electrical shock.
Type RCCB
Current Rating 63A
Voltage Rating - AC 400V AC
No. of Poles 4
Actuator Type Toggle
Tripping Characteristics A Curve
Current Ratng 63A
Depth 44mm
Number of pins 4
Number of Poles 4
Switch-off Capacity 10kA
Voltage Rating 400V
Weight 368g

Reviews

Be the first to submit a review

Trustpilot