Legrand 411764 TX3 RCCB 25A 400V A Type for AC/DC Fault Currents

MPN
411764
Brand
Legrand
EAN-13
3414970353467
Order Code
09-7183
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £66.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Legrand manufactures the 411764 RCCB, a residual current circuit breaker rated at 25 A and 400 V. It is designed for electrical safety by protecting against electric shock and fire caused by earth faults. Typical applications include residential and commercial electrical systems.
Type RCCB
Voltage Rating - AC 400V AC
Tripping Characteristics A Curve
Current Ratng 25A
Depth 44mm
Number of pins 4
Number of Poles 4
Switch-off Capacity 10kA
Voltage Rating 400V
Weight 333g

Reviews

Be the first to submit a review

Trustpilot