Legrand 411560 TX3 RCCB 40A 30mA 230V AC/DC IEC/EN 61008-1 Rated 10kA

Image Representative of Range

Legrand 411560 TX3 RCCB 40A 30mA 230V AC/DC IEC/EN 61008-1 Rated 10kA

MPN
411560
Brand
Legrand
EAN-13
3414970352743
Order Code
12-3699
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Legrand manufactures the 411560 RCCB with a rating of 40 A and 0.03 A sensitivity, suitable for 230 V systems. This device provides essential protection against earth faults and is ideal for residential or commercial electrical installations. It ensures electrical safety by detecting imbalances and disconnecting the circuit quickly.
Type RCCB
Current Rating 40A
Voltage Rating - AC 230V AC
Current Ratng 40A
Differential current rating 0.03A
Misc Attribute 2-pin, 40/0.03
Number of Poles 2
Voltage Rating 230V
Weight 198g

Reviews

Be the first to submit a review

Trustpilot