Legrand 411234 DX3 RCBO 16A 400V AC C Curve IEC 61009-1 Red/Green Indicator

MPN
411234
Brand
Legrand
EAN-13
3245064112345
Order Code
09-7182
Country of Origin
France
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £230.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Legrand manufactures the 411234 RCBO, rated at 16 A for 400 V AC circuits. This device combines residual current protection with overload protection in a single module. The Legrand 411234 RCBO is typically used in residential and commercial electrical systems to ensure safety by preventing electrical faults.
Type RCBO
Current Rating 16A
Voltage Rating - AC 400V AC
Tripping Characteristics C
Current Ratng 16A
Depth 44mm
Number of pins 4
Switch-off Capacity 10kA
Voltage Rating 400V AC
Weight 501g

Reviews

Be the first to submit a review

Trustpilot