Legrand 410965 DX3 RCBO 16A 0.03A 230V 1P+N Type A 6kA Impact-Resistant

Image Representative of Range

Legrand 410965 DX3 RCBO 16A 0.03A 230V 1P+N Type A 6kA Impact-Resistant

Order Code:

12-3697

Brand: Legrand MPN: 410965 EAN-13: 3414970351401
Qty Unit Price (Ex VAT)
1+ £47.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The Legrand 410965 RCBO is a circuit breaker providing protection with a 16 A current rating and a sensitivity of 0.03 A. Designed for 230 V installations, it combines both overcurrent and earth fault detection, making it suitable for residential and commercial electrical systems. Typical applications include safeguarding household circuits against overloads and short circuits.
Type RCBO
Circuit breaker type Miniature circuit breaker
Current Ratng 16A
Differential current rating 0.03A
Input Current 16 A
Input Voltage 230 V
Misc Attribute 2-pin, 16 A 0.03
Modules quantity (max) 2 module(s)
Nominal current output 20 A
Number of Poles 1
Number of Positions 2
Product colour Grey
Rated voltage 230 V
Voltage Rating 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot