Legrand 407475 Circuit breaker 16 A 230 V AC MCB

Order Code:

16-6989

Brand: Legrand MPN: 407475 EAN-13: 3245064074759
Qty Unit Price (Ex VAT)
1+ £31.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Legrand 407475 is a miniature circuit breaker designed to meet the demands of modern electrical installations. Engineered to operate at 16 A with a voltage rating of 230 V AC, this device offers efficient protection against overloads and short circuits, ensuring operational safety and system reliability. The compact form factor of this circuit breaker allows it to be seamlessly incorporated into various residential, commercial, and industrial distribution boards, optimising space without compromising on performance. Known also by the alternate description 2153834, this product is an essential component in the development and maintenance of electrical systems where precise and dependable circuit protection is paramount.
Type Circuit breaker
Circuit breaker type Miniature circuit breaker
Content 1
Depth 44mm
Dielectric Strength 4000 V
Doesnt contain Halogen
Energy limiting class 3
Height 94.8 mm
Input frequency 50 - 60 Hz
Input Voltage 210 - 250 V
Installation type DIN-rail
International Protection (IP) code IP20
Nominal Current 16A
Nominal Voltage 230V AC
Number of Pins 2
Number of Poles 2
Pollution degree 2
Product Type Circuit breaker
Rated current 16 A
Rated Voltage 230 V
Release characteristics B
Storage temperature (T-T) -40 - 70 °C
Switch-off capacity 6kA
Width 17.8 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot