Legrand --Conrad Circuit breaker 658780

Legrand manufactures circuit breakers designed for various current capacities and voltage specifications, suitable for use in electrical distribution systems to protect against overcurrents and short circuits.
Description Image Product Buy Pricing (Ex VAT) Circuit breaker type Depth Minimum order quantity Dielectric Strength Doesnt contain Energy limiting class Height Package depth Input frequency Nominal Current Package height Input Voltage Nominal Voltage Package width Installation type International Protection (IP) code Weight Number of Poles Pollution degree Release characteristics
Legrand 407475 Circuit breaker 16 A 230 V AC MCB
Legrand 407475 Circuit breaker 16 A 230 V AC MCB
Standard range
Order code: 16-6989
MPN: 407475

5 in stock, despatched in 4 working days
1+ £31.25
Price per unit Ex VAT
Miniature circuit breaker 44mm 4000 V Halogen 3 94.8 mm 50 - 60 Hz 16A 210 - 250 V 230V AC DIN-rail IP20 2 2 B
Legrand 409777 Circuit breaker 125 A 400 V AC MCB
Legrand 409777 Circuit breaker 125 A 400 V AC MCB
Standard range
Order code: 16-6990
MPN: 409777

2 in stock, despatched in 4 working days
1+ £186.86
Price per unit Ex VAT
47mm 1 pc(s) 90 mm 125A 60 mm 400V AC 112 mm 471 g C


Trustpilot