Legrand 406467 DX3 Isolator Switch 3-Pole 63A 400V Lockable Rail Mount

MPN
406467
Brand
Legrand
EAN-13
3245064064675
Order Code
09-7178
Country of Origin
Turkey
Qty Unit Price (Ex VAT)
1+ £19.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Legrand manufactures the 406467 isolator switch, designed for safe electrical disconnection at 400 V and 63 A. This robust safety switch is ideal for ensuring the secure shutdown of electrical circuits during maintenance or emergencies. It is typically used in commercial and industrial settings to enhance safety and electrical isolation.
Type Isolator switch
Current Rating 63A
Voltage Rating - AC 400V AC
No. of Poles 3
Connection Screws
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Legrand 406467
Misc Attribute 2 Knob
Nominal Voltage 400V
Number of Poles 3

Reviews

Be the first to submit a review

Trustpilot