Legrand 403358 TX3 Circuit Breaker 1-Pin 20A 230/400V 6kA

Image Representative of Range

Legrand 403358 TX3 Circuit Breaker 1-Pin 20A 230/400V 6kA

MPN
403358
Brand
Legrand
EAN-13
3414970386335
Order Code
12-3693
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £4.10 £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Legrand circuit breaker, model 403358, is a single-pole device rated at 20 A for 230 V/400 V applications. It features reliable overcurrent protection with a breaking capacity of 6 kA, making it suitable for residential and commercial electrical systems. This breaker is typically used to protect electrical circuits from overloads and short circuits.
Type Circuit breaker
Current Rating 20a
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Circuit breaker type Miniature circuit breaker
Colour Multicolour
Current Ratng 20A
Depth 77.8mm
Dielectric Strength 4000 V
Doesnt contain Halogen
Energy limiting class 3
Height 88mm
Input frequency 50 - 60 Hz
Input Voltage 240 - 415 V
Installation type DIN-rail
International Protection (IP) code IP20
Number of pins 1
Number of Poles 1
Pollution degree 2
Rated current 20 A
Rated voltage 230 V
Storage temperature (T-T) -40 - 70°C
Weight 0
Width 17.8mm

Reviews

Be the first to submit a review

Trustpilot