Legrand 403355 TX3 Circuit Breaker 1-Pin 10A 230/400V 6kA

Image Representative of Range

Legrand 403355 TX3 Circuit Breaker 1-Pin 10A 230/400V 6kA

MPN
403355
Brand
Legrand
EAN-13
3414970386243
Order Code
12-3691
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.81
10+ £5.43
100+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Legrand's 403355 circuit breaker features a 1-pin design with a 10 A rating, suitable for 230 V or 400 V systems. It provides reliable protection with a breaking capacity of 6 kA, ensuring safety and stability in electrical installations. This compact device is typically used in residential or commercial electrical systems for overload and short-circuit protection.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Circuit breaker type Miniature circuit breaker
Colour Multicolour
Current Ratng 10A
Depth 77.8mm
Dielectric Strength 4000 V
Doesnt contain Halogen
Energy limiting class 3
Height 88mm
Input frequency 50 - 60 Hz
Input Voltage 240 - 415 V
Installation type DIN-rail
International Protection (IP) code IP20
Number of pins 1
Number of Poles 1
Pollution degree 2
Rated current 10 A
Rated voltage 230 V
Storage temperature (T-T) -40 - 70°C
Weight 0
Width 17.8mm

Reviews

Be the first to submit a review

Trustpilot