Legrand 382854 Pipe Clamp 32mm Metal Secure Fit 1 piece

MPN
382854
Brand
Legrand
EAN-13
8009561434639
Order Code
09-7157
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

Legrand 382854 is a durable 32 mm metal pipe clamp designed for securing pipes and cables. This robust pipe clamp, featuring a protective cable jacket, is ideal for industrial and commercial applications. Manufactured by Legrand, it ensures reliability and longevity.
Type Clamp
Colour Metal
Length n/a
Material Non-corrosive steel
Internal Diameter 32mm
Clamping range diameter 32mm
Max. clamping range 32mm

Reviews

Be the first to submit a review

Trustpilot