Legrand 382852 Pipe Clamp Grey 20mm Slotted Hole 1 piece

MPN
382852
Brand
Legrand
EAN-13
3245063828520
Order Code
09-7156
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Legrand 382852 Pipe Clamp is designed to securely fasten cables and protect them with a durable protective cable jacket. Manufactured by Legrand, this grey clamp is ideal for ensuring the stability and safety of cable installations. Commonly used in various construction and maintenance applications, it provides essential support for organised cable management.
Type Clamp
Colour Grey
Length n/a
Material Steel (stainless)
Internal Diameter 20mm
Diameter 20mm

Reviews

Be the first to submit a review

Trustpilot