Legrand 36005 Mounting plate Steel 400 mm x 400 mm 1 pc

MPN
036005
Brand
Legrand
EAN-13
3245060360054
Order Code
16-6987
Country of Origin
France
Qty Was Unit Price (Ex VAT)
1+ £48.78 £48.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Legrand 036005, also identified as 2156530, is a robust mounting plate constructed from high-quality steel, designed with dimensions of 400 mm by 400 mm. This product offers a sturdy and reliable base for mounting electrical components, ensuring stability and durability in various engineering applications. Commonly utilised in electrical cabinets and automation enclosures, it provides a secure foundation for organising and supporting circuits and equipment. The mounting plate's precise construction and sustainable material make it an ideal choice for engineers seeking a dependable solution for their electrical integration needs.
Type Mounting Plate
Content 1
Dimensions (L x W) 400 mm x 400 mm
Length 400mm
Material Steel
Product Type Mounting plate
Quantity per pack 1 pc(s)
Width 400mm

Reviews

Be the first to submit a review

Trustpilot