Legrand 069833L Plexo Socket IP44 IK08 Grey Screw Terminals

MPN
069833L
Brand
Legrand
EAN-13
3414971883529
Order Code
09-7136
Country of Origin
France

Discontinued


The Legrand Plexo Grey 069833L is part of the complete wet room switch product range, designed for high moisture environments. Its durable construction and weatherproof features make it ideal for bathrooms, kitchens, and outdoor settings. Legrand ensures reliability and safety in wet conditions with this robust switch solution.
Type Wet room switch product range
Number of Gangs 1
Colour Grey
IP Rating IP55, IK08
Material Thermoplastic
Misc Attribute
Legrand, Plexo NEW attachment for damp room socket
Nominal Current 16A
Switch type component Complete
Temperature Range -10 - +40°C
Type series Plexo
Voltage Rating 250V

Trustpilot