Legrand 069799L Plexo Surface Socket Anthracite IP44 Increased Protection

MPN
069799L
Brand
Legrand
EAN-13
3414972110587
Order Code
09-7134
Country of Origin
France

Discontinued


Legrand's 069799L is part of the Complete Wet room switch product range, designed for use in damp environments. This Plexo Grey switch features robust and reliable construction for enhanced durability. Typical applications include wet rooms, bathrooms, and other moisture-prone areas.
Type Wet room switch product range
Number of Gangs 1
Colour Grey
IP Rating IP55, IK08
Material Thermoplastic
Misc Attribute
Legrand, Plexo NEW Wet Room surface-mounted socket
Nominal Current 16A
Switch type component Complete
Temperature Range -10 - +40°C
Type series Plexo
Voltage Rating 250V

Trustpilot