Legrand 069761L Plexo Wet Room Switch 10AX IP55 Anthracite IK08

MPN
069761L
Brand
Legrand
EAN-13
3414971882522
Order Code
09-7133
Country of Origin
France

Discontinued


Legrand offers the Complete Wet Room Switch product range in Plexo Grey, model 069761L. This PLEXO FRAP WECHSELSCH 10AX AN switch is designed for use in wet environments, ensuring reliable performance and durability. Ideal for bathrooms, kitchens, and outdoor areas, it provides safe and efficient electrical control.
Type Wet room switch product range
Colour Grey
IP Rating IP55, IK08
Material Thermoplastic
Misc Attribute
Legrand, Plexo NEW Wet Room Surface-mounted 1-way Changeover switch
Nominal Current 10A
Nominal Voltage 250V
Quantity per pack 1 pc(s)
Switch type component Complete
Temperature Range -10 - +40°C
Type series Plexo

Trustpilot