Legrand 069744L Plexo Wet Room Switch IP44 Grey 2-Way Pre-Wired Socket

MPN
069744L
Brand
Legrand
EAN-13
3414971882294
Order Code
09-7130
Country of Origin
France

Discontinued


Legrand's 069744L wet room switch, part of the Plexo Grey range, is designed for reliable performance in damp environments. This product ensures safety with weather-resistant features, making it ideal for bathrooms and kitchens. The robust construction of the Plexo FRAP 2SSDO VERT SL EB GR offers a dependable solution for controlling electrical circuits in wet conditions.
Type Wet room switch product range
Number of Gangs 2
Colour Grey
IP Rating IP44, IK07
Material Thermoplastic
Misc Attribute
Legrand, Plexo NEW Wet Room Socket
Nominal Current 16A
Switch type component Complete
Temperature Range -10 - +40°C
Type series Plexo
Voltage Rating 250V

Trustpilot