Legrand 069743L Plexo Wet Room Switch IP44 IK07 Grey Surface Mount

MPN
069743L
Brand
Legrand
EAN-13
3414971882263
Order Code
09-7128
Country of Origin
Hungary

Discontinued


Legrand's Plexo Grey 069743L is a durable switch from the Wet Room Switch Product Range. It offers robust waterproof features suitable for damp environments. Ideal for use in bathrooms and utility areas, it ensures safe electrical control in wet conditions.
Type Wet room switch product range
Number of Gangs 3
Colour Grey
Material Thermoplastic
Misc Attribute
Legrand, Plexo NEW Wet Room Socket
Nominal Current 16A
Switch type component Complete
Temperature Range -10 - +40°C
Type series Plexo
Voltage Rating 250V

Trustpilot