Easter Opening Hours and Delivery Dates here

Legrand 069742L Plexo Wet Room Socket 2-Way IP44 IK08 Grey

Order Code:

09-7126

Brand: Legrand MPN: 069742L EAN-13: 3414971882232
Qty Unit Price (Ex VAT)
1+ £20.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Legrand's 069742L is part of the Plexo Grey wet room switch product range. This durable and water-resistant switch is designed for optimal performance in moist environments. It is typically used in bathrooms, kitchens, and other wet areas.
Type Wet room switch product range
Number of Gangs 1
Colour Grey
Material Thermoplastic
Misc Attribute
Legrand, Plexo NEW Wet Room Socket
Nominal Current 16A
Switch type component Complete
Temperature Range -10 - +40°C
Type series Plexo
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot