Legrand 069742 Plexo Socket: 2-Way IP44 Grey Surface Mounted

MPN
069742
Brand
Legrand
EAN-13
3245060697426
Order Code
09-7125
Country of Origin
Hungary
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Legrand 069742 socket is a durable and reliable electrical component designed for use in both indoor and outdoor settings. Manufactured by Legrand, it features a robust grey Plexo finish, offering protection against dust and moisture. Ideal for garages, kitchens, or gardens, this socket is suited for residential and commercial environments.
Type Socket
Number of Gangs 2
Colour Grey
Depth 62mm
Frame Yes
Height 86mm
Installation type Screws
International Protection (IP) code IP44
IP Rating IP55
Material PVC
Misc Attribute
LEGRAND FR-AP socket SL 2f 069742
Nominal Current 16A
Product colour Grey
Rated current 16 A
Rated frequency 50/60 Hz
Rated voltage 250 V
Similar RAL 7046
Socket Type Type F
Type series Plexo
Voltage Rating 250V
Weight 13.70
Width 157mm

Reviews

Be the first to submit a review

Trustpilot