Legrand 069713L Plexo Wet Room Switch IP55 IK08 Grey 10 AX Illuminated

MPN
069713L
Brand
Legrand
EAN-13
3414971881839
Order Code
09-7120
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Legrand's Complete Wet Room Switch product range, Plexo Grey 069713L, is designed for reliable performance in moist environments. Featuring a robust build, the switch ensures durability and safety in demanding applications. It is ideal for use in bathrooms, kitchens, and other high-humidity areas.
Type Wet room switch product range
Colour Grey
IP Rating IP55, IK07
Material Thermoplastic
Misc Attribute
Legrand, Plexo NEW Wet room surface-mounted 1-way toggle switch illuminated
Nominal Current 10A
Nominal Voltage 250V
Quantity per pack 1 pc(s)
Switch type component Complete
Temperature Range -10 - +40°C
Type series Plexo

Reviews

Be the first to submit a review

Trustpilot