Legrand 069712L Plexo Switch Grey 10AX IP55 IK08 Surface-Mounted

MPN
069712L
Brand
Legrand
EAN-13
3414971881808
Order Code
09-7119
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Legrand's Complete Wet Room Switch Product Range includes the Plexo Grey 069712L, designed for safe use in moist environments. The 10AX switch features robust waterproof protection for reliability in wet rooms. It is ideal for applications such as bathrooms, kitchens, or external locations.
Type Wet room switch product range
Colour Grey
Material Thermoplastic
Misc Attribute
Legrand, Plexo NEW Wet Room Surface-mounted 1-way Changeover switch with control function
Nominal Current 10A
Nominal Voltage 250V
Quantity per pack 1 pc(s)
Switch type component Complete
Temperature Range -10 - +40°C
Type series Plexo

Reviews

Be the first to submit a review

Trustpilot