Legrand 069711L Plexo Wet Room Switch Grey IP55 IK08 10AX SL Terminals

MPN
069711L
Brand
Legrand
EAN-13
3414971881778
Order Code
09-7118
Country of Origin
France
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Legrand's Plexo Wet Room Switch, in grey, is a durable 10AX switching solution ideal for moist environments. The 069711L model is part of Legrand's comprehensive wet room switch range, highlighting water resistance and reliability. It's perfect for bathrooms, kitchens, and other areas requiring moisture protection.
Type Wet room switch product range
Colour Grey
IP Rating IP55, IK08
Material Thermoplastic
Misc Attribute
Legrand, Plexo NEW Wet Room Surface-mounted 1-way Changeover switch
Nominal Current 10A
Nominal Voltage 250V
Quantity per pack 1 pc(s)
Switch type component Complete
Switching Capacity 2500W
Temperature Range -10 - +40°C
Type series Plexo

Reviews

Be the first to submit a review

Trustpilot