Legrand 038056 Key Cabinet 125x125x45mm Plastic White IP44 IK07 Signal Contact

MPN
038056
Brand
Legrand
EAN-13
3245060380564
Order Code
09-7116
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Red White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £113.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Legrand manufactures the 038056 key cabinet, notable for its dimensions of 125 x 125 x 45 mm and made from white plastic. The cabinet offers secure storage for keys and is typically used in residential or office settings. This 1-piece key cabinet is ideal for organising and safeguarding multiple keys efficiently.
Type Key cabinet
Material Plastic
Protection Rating IP44
Colour White
Dimensions (W x H x D) 125 x 125 x 45 mm
Enclosure Height 125mm
Enclosure Width 125mm
Height (min.) 125mm
IP Rating IP44

Reviews

Be the first to submit a review

Trustpilot