Legrand 032022 Colring Cable Tie Black 180mmx4.6mm 100Pieces UV Resistant

MPN
032022
Brand
Legrand
EAN-13
3245060320225
Order Code
09-7108
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Legrand's 032022 cable ties are black, measuring 180 mm long and 4.6 mm wide. These ties are ideal for cable bundling and management, ensuring tidy and secure organisation. Sold in packs of 100, they are perfect for both domestic and professional applications.
Length 180mm
Width 4.6mm
Colour Black
Material Plastic
Type Cable Ties
Max. bundle diameter 46 mm
Maximum Temperature +105°C
Min. temperature -40°C
Minimum holding force 220 N
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot