Legrand 031955 Wall Plug Black 100 Pieces 8mm Bore 9mm Cable Tie Width

MPN
031955
Brand
Legrand
EAN-13
3245060319557
Order Code
09-7106
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £48.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by Legrand, the 031955 Wall Plug is black and comes in a pack of 100 pieces. It features a detachable design and serves as an adhesive cable fastener. These wall plugs are typically used in organising and securing cables in various installations.
Type Wall plug
Material Plastic
Colour Black
Fastening method Detachable
Height 37mm
Length 43.5mm
Max. cable tie width 9mm
Maximum Temperature +85°C
Min. temperature -25°C
Quantity per pack 1 pc(s)
Width 15mm

Reviews

Be the first to submit a review

Trustpilot