Legrand 004842 Terminal 100A 230V Touch Protection IP20 Blue 10 Pieces

MPN
004842
Brand
Legrand
EAN-13
3245060048426
Order Code
09-7095
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Legrand manufactures the 004842 terminal designed for 100 A and 230 V applications. It features robust construction suitable for electrical installations. This terminal is typically used in residential or commercial power distribution systems.
Accessory Type Terminal Block
Depth 16mm
Dim (W x H x D) 75 x 30 x 16 mm
Height 30mm
Nominal Current 100A
Nominal current - rounded value 100A
Nominal Voltage 230V
Number of pins 8
Package depth 89mm
Package height 78mm
Package weight 442g
Package width 101mm
Type Terminal
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot