Legrand 004832 Terminal 100A 400V 25mm² Cu Rail Mounting IP20 Protection

MPN
004832
Brand
Legrand
EAN-13
3245060048327
Order Code
09-7094
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £137.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Legrand manufactures the 004832 terminal, supporting 100 A at 400 V. This terminal serves in electrical systems for secure connections and is offered in packages of 10 pieces. Typical applications include commercial and industrial electrical installations.
Accessory Type Terminal Block
Depth 16mm
Dim (W x H x D) 75 x 30 x 16 mm
Height 30mm
Nominal Current 100A
Nominal current - rounded value 100A
Nominal Voltage 400V
Number of pins 8
Package depth 89mm
Package height 78mm
Package weight 443g
Package width 101mm
Type Terminal
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot