Legrand 001691 Shoe Moulding Plastic Grey 1m x 45mm Snap-On Light Grey

MPN
001691
Brand
Legrand
EAN-13
3245060016913
Order Code
09-7091
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £11.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 58 availableBack-order availability date - 14/08/2026

Legrand's shoe moulding 001691 is crafted from durable plastic in a grey finish. It provides a seamless transition between floors and walls, often used in residential and commercial settings. This practical and aesthetic solution serves to protect walls and cover expansion gaps.
Type Shoe moulding
Dim (L x W) 1000 mm x 45 mm
Factory colour Grey
Height 45mm
Length 1m
Material Plastic
Product colour Grey
Weight 0
Width 45mm

Reviews

Be the first to submit a review

Trustpilot