Legrand 001302 Distribution board 2-module structure 1-row

MPN
001302
Brand
Legrand
EAN-13
3245060013028
Order Code
16-6986
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Legrand 001302 is a distribution board designed as a 2-module structure with a 1-row configuration, providing a compact and efficient solution for electrical distribution needs. Known alternatively as 2151370, this distribution board is engineered to accommodate a variety of circuit protection devices, suitable for applications in residential or commercial electrical systems where limited space is available for distribution components. Built with precision, the Legrand 001302 ensures adaptability in managing electrical circuits, while maintaining strict compliance with industry standards for safety and performance. Its robust construction and versatility make it ideal for integration in settings requiring efficient circuit management without compromising on system integrity.
Type Distribution board
Dimensions (W x H x D) 50 x 140 x 72 mm
Number of Ways 1
Colour White
Content 1
Depth 72mm
Height 140mm
Mounting Type Structure
Product colour Multicolour
Weight 947g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot