LEGO® Education 45622 LEGO® Education Science Kit Years 7-9

MPN
45622
EAN-13
5702017603537
Order Code
21-0438
Country of Origin
Denmark
  • Free UK shipping available
  • Quickly find another product in this range by Age Range:

    12 to 15 5 to 7 8 to 11
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £367.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 days

The LEGO® Education Science Kit Years 7-9 is an advanced, hands on science resource designed to deepen understanding of key scientific principles for students aged 11 and above. Each kit contains 424 LEGO bricks, three building instructions, a double motor, a single motor, a controller, a colour sensor, three connection cards, and a USB charging cable, all stored in a sturdy, stackable box for practical classroom use.

The kit includes 40+ curriculum-aligned, enquiry based lessons spanning Biology, Physics, Chemistry, Design & Technology, Engineering, and Geography. These lessons follow the 5E model and are supported by student facing presentations, teacher facilitation notes, and getting started materials, all accessible through the free LEGO Education Teacher Portal. This ensures teachers can deliver structured, time efficient lessons that spark curiosity while reducing preparation workload. Each lesson connects pupils to real-world science problems, helping them understand the "why" behind their builds and reinforcing the relevance of their learning.

Designed for collaboration, each kit supports groups of four students, enabling them to investigate real world scientific concepts through model building, experimentation and iterative problem solving. Whether exploring energy transfer, forces, or chemical phenomena, the kit transforms lessons into interactive, discovery driven experiences, ideal for engaging secondary learners and strengthening their scientific thinking.


  • 424 LEGO® bricks, providing limitless hands-on possibilities
  • 3 building instructions
  • 1 double motor, 1 single motor
  • 1 controller, 1 colour sensor
  • 3 connection cards
  • 1 USB charging cable
  • Sturdy stackable box
  • 40 curriculum-aligned lessons

LEGO® Education Science comes with a dedicated, free online Teacher Portal that includes everything you need for effective teaching - from materials to help you get started and classroom presentations, to facilitation notes and a library of lessons.


Type Lego Education Science
Age Range 12 to 15

Reviews

Be the first to submit a review

Trustpilot