Lego City 60266 Ocean Exploration Ship

MPN
60266
Brand
Lego City
EAN-13
5702016618006
Order Code
70-6589
Country of Origin
Denmark

Discontinued


Fun and adventure is on the horizon with the mighty LEGO® City Ocean Exploration Ship (60266). This super-long ship not only floats on water, it has everything kids need for endless ocean exploration. There's a shark cage, working crane, research submarine, helicopter and even a pirate shipwreck with hidden treasure! And with 8 explorer mini-figures, including LEGO City TV character Harl Hubbs, the scene is set for action-packed escapades.

This toy play-set includes simple building instructions and Instructions PLUS – part of the free LEGO Building Instructions app for smartphones and tablets. This interactive building guide, with amazing zoom and rotate viewing tools, quickly helps budding LEGO builders become master builders.

What's In the box? A floating toy exploration ship with working crane, shark cage, dinghy, submarine and helicopter, 8 mini-figures, including the LEGO® City TV character Harl Hubbs, plus shark and stingray figures. Kids can use the floating toy ship's crane to lower the sub and shark cage, pilot the helicopter and sub, explore the treasure-filled shipwreck or take the play inside the captain's bridge with sleeping and research areas.

When built, the toy exploration ship measures over 180mm (7in.) high, 630mm (24in.) long and 170mm (6in.) wide, while the pirate shipwreck measures over 160mm (6in.) high, 130mm (5in.) long and 80mm (3in.) wide.

No batteries required. This exciting multi-model play-set, including a toy boat that floats, is powered by little kids with big imaginations!

LEGO® City Ocean building sets are designed to the highest industry standards and criteria. This ensures that the LEGO bricks and pieces are consistent, compatible and connect and pull apart easily every time. All LEGO® City bricks and pieces are tested to the extreme to create toy building sets that meet the highest global safety and quality standards.


  • Ages 7+
  • 745 pieces
  • LEGO type 60266
Type Lego City
Age Range 7+
Material Plastic
Number of Pieces 745

Trustpilot