Lego City 60264 Ocean Exploration Submarine

MPN
60264
Brand
Lego City
EAN-13
5702016617986
Order Code
70-6587
Country of Origin
Denmark

Discontinued


Kids can play out exciting sea exploration adventures with this LEGO City Ocean Exploration Submarine (60264) play-set, featuring an awesome toy submarine, underwater drone and a seabed-cave setting. And with 4 explorer mini-figures, including Jessica Sharpe from the popular LEGO City Adventures TV series, a glowing anglerfish and hidden treasure, the scene is set for endless fun and adventure!

The building set comes with simple building instructions and Instructions PLUS – part of the free LEGO Building Instructions app for smartphones and tablets. This interactive building guide, with amazing zoom and rotate viewing tools, quickly helps budding LEGO builders become master builders.

What's in the box? A toy submarine, underwater drone and a coral-covered seabed setting, plus 4 mini-figures, including LEGO® City TV's Jessica Sharpe and 2 divers with cool accessories, and a glowing anglerfish figure.

When built, the LEGO® Ocean Toy Exploration Submarine measures over 90mm (3in.) high, 140mm (5in.) long and 110mm (4in.) wide, while the ROV sub measures in at over 60mm (2in.) long and 40mm (1in.) wide.

No need for batteries – this exciting ocean exploration toy is powered by kids with big imaginations!

LEGO® City Ocean play-sets are designed to the highest industry standards and criteria. This ensures that the LEGO bricks and pieces are consistent, compatible and connect and pull apart easily every time. All LEGO® City bricks and pieces are tested to the extreme to create toy building sets that meet the highest global safety and quality standards.


  • Ages 5+
  • 286 pieces
  • LEGO type 60264
Type Lego City
Age Range 5+
Ages 5+
Material Plastic
Number of Pieces 286

Trustpilot