Lego City 60246 Police Station

MPN
60246
Brand
Lego City
EAN-13
5702016617801
Order Code
70-6644
Country of Origin
Denmark

Discontinued


Everything is awesome about the LEGO® City Police Station (60246) play-set. Little law enforcers and fans of the LEGO City TV series will love creating stories with a host of fun characters, including Duke DeTain, Chief Wheeler and Daisy Kaboom.

This exciting set includes a police station with an exploding cell, a light-brick searchlight and a police car with sound-brick siren, plus a cool truck, motorcycle and surveillance drone.

What's in the box? A toy police station, 2 trucks, a motorcycle and a drone. You also get 6 mini-figures, including Duke DeTain, Chief Wheeler and Daisy Kaboom from the LEGO® City TV series, plus 2 dog figures.

This LEGO® City Police Station play-set is ideal for children aged 5 and up. It makes a great Christmas, birthday or any-other-day gift for kids who love role-play toys, model vehicles and action toys.

When built, the toy police station building measures over 240mm (9in.) high, 480mm (18in.) wide, and 150mm (5in.) deep, while the police truck measures over 60mm (2in.) high, 120mm (4in.) long and 70mm (2in.) wide. Both the sound brick and light brick in this play-set require 1x CR1216 coin cell battery. The good news? They're included! So the sound and light play can start right away.

You'll find a simple building guide in the box. Or you can download Instructions PLUS – part of the free LEGO® Life app. This interactive building guide with zoom-and-rotate viewing tools makes building child's play!

LEGO® building bricks meet the highest industry standards as well as The LEGO Group's rigorous quality criteria, so they're consistent, compatible and easily click together and apart – every time. At The LEGO Group, we drop, squash, twist, heat, bite, bend, scratch and stretch LEGO® bricks and pieces to make sure every play-set meets the highest global safety and quality standards.


  • Ages 6+
  • 743 pieces
  • LEGO type 60246
Type Lego City
Age Range 6+
Material Plastic
Number of Pieces 743

Trustpilot