Easter Opening Hours and Delivery Dates here

Lego 76167 Marvel Iron Man Armoury

Order Code:

70-6558

Brand: LEGO MARVEL Avengers MPN: 76167 EAN-13: 5702016826784
  • Country of Origin: Denmark
  • View All

Discontinued


Inspire kids to build, imagine and act-out open-ended stories with Iron Man, the popular super-hero from the Marvel Avengers movies. With 2 bad guys, a souped-up car, 2 awesome Iron Man suits, mini-figure, mini Iron Man prototype trophy figure and a cool buildable setting, this dynamic and multi-faceted play-set provides all a young super-hero needs for action-packed role-play adventures.

LEGO® Marvel Avengers Iron Man Armoury (76167) is packed with imaginative role-play possibilities for kids aged 7 and up. The multifaceted play-set puts Iron Man adventures right into the hands of young super-heroes. Includes a Tony Stark mini-figure, 2 Iron Man suits, 2 enemy A.I.M. Agents and a hot rod for him to repair and drive.

When bad guys break into Iron Man's building, kids must use his hot rod's shooting functions, the Iron Man suit's power blasts and all their superhero skills to save him, his armour and the precious Iron Man prototype.

Packed with fun features and awesome accessories for imaginative play and superhero action, this Marvel fans' construction set is an ideal Christmas toy or birthday gift for kids aged 7 and up. With the armoury measuring over 80mm (3in.) high and the hot rod 100mm (3.5in.) long, this play-set inspires epic superhero adventures and makes an awesome display in kids' rooms.

No batteries needed. Kids imaginations are unleashed without delay as they build and play with this hands-on toy, whenever and wherever they wish. Clear instructions help kids get creative right away. With cool characters, fun features and a familiar movie location, this simple guide ensures maximum build-and-play fun every time.

LEGO® construction sets meet the highest industry standards, which means every LEGO toy is consistent, compatible and connects and pulls apart perfectly every time – and it's been that way since 1958. At the LEGO Group, we drop, heat, crush, twist and analyse our bricks and pieces to ensure every child's LEGO® play-set meets the highest toy safety and quality standards in the world.


  • No batteries required
  • Ages 7+
  • 258 pieces
  • LEGO type 76167
Type Lego Marvel
Age Range 7+
Material Plastic
Number of Pieces 258

Trustpilot