Lego 76165 Marvel Iron Man Helmet

MPN
76165
EAN-13
5702016757651
Order Code
70-6565
Country of Origin
Denmark

Discontinued


Challenge your construction skills and evoke classic comic-book artistry with this LEGO® Marvel Avengers Iron Man Helmet.

Authentic details to build and display: Capture the iconic contours and impressive details of Iron Man's iconic helmet with LEGO bricks, special red and gold elements and glowing graphics stickers for the eyes.

Standing on a sturdy base with a nameplate, this displayable building set is sure to attract attention and admiring comments wherever you place it. The Iron Man Helmet measures over 190mm (7.5in.) high, 100mm (4in.) wide and 120mm (4.5in.) deep. It doesn't need much space for display, but its striking, authentic details are sure to catch the eye of every Marvel fan.

LEGO brick model-making kits: Escape the busy world for a moment and rediscover the joy of creative construction with adult LEGO building sets. Satisfying to build and stunning to display, adult LEGO kits make great birthday gifts, Christmas presents and personal treats for anyone interested in model making or comic-book culture.

Whether you're a Marvel fan, a LEGO® lover or both, this 480-piece construction kit will provide you with a challenging build and absorbing escapism. It makes a great birthday gift, Christmas present or personal treat. It includes high-quality, easy-to-follow instructions – so you can open the box and embark on your fascinating project without delay.

No need to use super-powers to connect and pull apart LEGO® bricks and pieces. They have reached the highest industry standards since 1958, which ensures they fit together and separate perfectly every time. LEGO® bricks and pieces are rigorously tested to ensure this amazing display model meets the highest safety standards on planet earth (and the Marvel Universe!).


  • Ages 18+
  • 480 pieces
  • Lego type 76165
Type Lego Marvel
Age Range 18+
Material Plastic
Number of Pieces 480

Trustpilot