Lego 76159 Jokers Trike Chase

MPN
76159
Brand
LEGO Batman
EAN-13
5702016619386
Order Code
70-6552
Country of Origin
Denmark

Discontinued


The LEGO® DC Batman™ Joker's Trike Chase (76159) play-set is a fast-moving Batman-vs.-THE JOKER™ gift for kids, featuring iconic cars, awesome weapons and favourite characters from the Batman movies.

Hot Batman toys for cool kids: Put Batman action and adventure into the hands of young super heroes with THE JOKER's monster 3-wheel trike toy, with its cool weapons and flames coming from the exhaust, and the ultra-cool Batmobile™ car.

With Batman, Robin™, THE JOKER and Harley Quinn™ mini-figures, the pretend play starts right away. And with cool features, including the opening and closing mouth on the front of THE JOKER's trike and the removable Batmobile engine that also turbo-charges the trike, the imaginative play will never end.

Whether they're a fan of DC Comics, RC cars or Batmobile™ toys, this LEGO® Batman play-set is an awesome gift for kids aged 7 and up.

With the LEGO® Batmobile™ toy measuring over 160mm (6in.) long, this awesome play-set is big enough for epic adventures and small enough for youngsters to enjoy lots of hands-on fun.

This hot Batman™ toy doesn't need batteries to work – just kids' imaginations! Simple instructions are included so kids can build, play and get maximum enjoyment from every feature in this versatile play-set.

All LEGO® construction toys meet the highest industry standards to ensure they are consistent, compatible and connect and pull apart perfectly every time – and it's been that way since 1958. LEGO® bricks and pieces are dropped, heated, crushed, twisted and analyzed to ensure your child's new toy meets the highest safety and quality standards in the world.


  • Ages 7+
  • 440 pieces
  • LEGO type 76159
Type Lego Batman
Age Range 7+
Material Plastic
Number of Pieces 440

Trustpilot