Christmas Opening Hours and Delivery Dates here

Lego 75967 Harry Potter Forbidden Forest: Umbridge's Encounter

Order Code:

70-6560

Brand: LEGO Harry Potter MPN: 75967 EAN-13: 5702016616675
  • Country of Origin: Denmark
  • View All

Discontinued


Harry Potter™ fans can create a magical world of giants, centaurs and enchanted trees as they enter the Forbidden Forest with LEGO® Harry Potter Forbidden Forest: Umbridge's Encounter (75967). Young witches and wizards will love acting out classic moments from Harry Potter movies and dreaming up magical adventures.

Mini-figures and magical creatures in the Forbidden Forest: Kids enter the Forbidden Forest with 3 mini-figures – Harry Potter, Hermione Granger™ and Dolores Umbridge™ – and cast a spell to open the large tree and reveal a selection of accessories: A lantern, bone and turkey leg. There are 2 centaur figures and a posable giant Grawp that kids can use to pick up Umbridge and take her… wherever they want.

Choosing the best toy for Harry Potter fans: If you're looking for a special birthday or Christmas gift, LEGO Harry Potter toys recreate memorable scenes from the movies with favourite characters and cool creatures that'll put the Wizarding World right into your kids' hands.

The tree, when closed, measures over 120mm (4in.) high and Grawp stands over 130mm (5in.) high, providing a magical large-scale model for use as part of kids' role-play adventures or on display in their rooms.

No batteries needed. This hands-on Harry Potter™ toy gives kids endless imaginative fun, whenever and wherever they want it.

Get kids building and playing immediately with simple, clear instructions. For even more fun, kids can combine this play-set with other LEGO® Harry Potter™ toys. With popular characters, amazing creatures and cool locations, LEGO® Harry Potter™ toys bring thrilling scenes from the movies to life! With these feature-packed sets, the magic is in kids' hands.

LEGO® construction toys meet the highest industry standards to ensure every brick is consistent and compatible, connecting and pulling apart perfectly every time – no magic required! All LEGO® bricks and pieces are dropped, heated, crushed, twisted and analyzed to make sure each one meets the highest safety standards in the world.


  • No batteries required
  • Ages 8+
  • 253 pieces
  • LEGO type 75967
Type Lego Harry Potter
Age Range 8+
Material Plastic
Number of Pieces 253

Trustpilot