Lego 75255 Star Wars Yoda™

MPN
75255
EAN-13
5702016370775
Order Code
70-6666
Country of Origin
Denmark

Discontinued


Happy indeed you will be with these two Yoda LEGO® Star Wars™ characters in one set!

The intricately detailed 75255 display model of powerful Jedi Master Yoda is based on the character from Star Wars: Attack of the Clones, and includes a posable head and eyebrows, moving fingers and toes, and Yoda's signature green Light-sabre.

This characterful LEGO Star Wars figure also includes a fact plaque with details about Yoda and a stand to mount the included Yoda mini-figure with Light-sabre, making for an ideal Star Wars collectible for any fan.

This Star Wars: Attack of the Clones collectible makes a great birthday gift, Christmas present or just a Star Wars™ present for any occasion.

The LEGO® Star Wars™ Yoda figure with Light sabre stands over 410mm (16in.) tall.


  • No batteries required
  • Ages 10+
  • 1771 pieces
  • Lego type 75255
Type Lego Star Wars
Age Range 10+
Material Plastic
Number of Pieces 1771

Trustpilot