LEGO 71739 Ultra Sonic Raider

MPN
71739
Brand
LEGO
EAN-13
5702016912685
Order Code
70-6698
Country of Origin
Czech Republic

Discontinued


Children can stage stunning adventures from season 1 of the LEGO® NINJAGO® TV series with this modern update of the Ultra Sonic Raider (71739). The 4-in-1 vehicle can be taken apart to create a separate motorcycle toy, jet plane with spring-loaded shooters and 2 all-terrain vehicles.

Toys that let children's fulfil their passion for ninja role play
This unique play set includes 7 minifigures: ninjas Kai, Zane, Cole and Jay, plus snake soldiers Mezmo and Rattla from the Hypnobrai tribe, giving kids allthey need to stage gripping battles. New for June 2021, there is also a never-seen-before Zane Legacy golden collectible minifigure with a stand to celebrate 10 years of NINJAGO® toys.

Fantastic LEGO® sets for creative play
LEGO® NINJAGO® play sets transport kids to a world of fun-filled adventure. There they can join their brave heroes to take on the forces of evil as they play with an amazing collection of cool toys including dragons, mechs and so much more.


  • LEGO® NINJAGO® Ultra Sonic Raider (71739) is a unique 4-in-1 ninja vehicle that separates into a jet plane, a motorcycle toy and 2 all-terrain vehicles, so the fun never stops.
  • Action-packed play set includes 7 minifigures: ninjas Kai, Cole, Zane, Jay and Zane Legacy to take on snake soldiers Rattla and Mezmo from season 1 of the NINJAGO® TV series.
  • Kids have the exciting choice to fly the jet plane with spring-loaded shooters or drive the motorcycle toy or 2 all-terrain vehicles. There is space in each of the 4 vehicles for a ninja minifigure.
  • Includes a golden Zane Legacy collectible minifigure with a small stand to celebrate the 10th anniversary of NINJAGO® toys.
    Look out for more special golden minifigures in 5 other NINJAGO® sets including Tournament of Elements (71735), Boulder Blaster (71736), Fire Dragon Attack (71753) and X-1 Ninja Charger (71737).
  • This battle toy play set for ages 9 and up offers creative kids a truly enriching building task and makes a great birthday or holiday gift.
  • The Ultra Sonic Raider measures over 5.5 in. (14 cm) high, 13 in. (33 cm) long and 10.5 in. (27 cm) wide – just the right size to play out stories at home or for fun on the go.
  • The LEGO® NINJAGO® range has an extensive collection of action-packed play sets to fuel your kid's passions and lets them learn the positive ninja values of bravery, honesty and friendship.
  • For more than 6 decades LEGO® bricks have been made from high-quality materials to ensure they consistently connect and pull apart – ninja skills not needed!
  • LEGO® building bricks meet rigorous safety standards, ensuring your kids are in safe hands with LEGO play sets.
Type Lego Ninjago
Age Range 9+
Material Plastic
Number of Pieces 725

Trustpilot