Lego 71372 Super Mario Cat Mario Power-Up Pack

Order Code:

70-6630

Brand: LEGO Super Mario MPN: 71372 EAN-13: 5702016618518

Discontinued


This LEGO® Super Mario™ Cat Mario Power-Up Pack (71372) is an expansion set for use with the LEGO® Super Mario™ Starter Course (71360).

Kids can add feline ability to their LEGO® Super Mario™ gameplay with this Cat Mario Power-Up Pack (71372). It features an interactive outfit for LEGO® Mario™ (figure not included) to wear that causes him to make purring sounds and meow and gives him the power to walk up walls and win digital coins. This unique toy playset makes a great gift for kids who already own the Adventures with Mario Starter Course (71360), which includes the LEGO Mario figure.

Build and play. Building instructions for this LEGO set can be found in the box and on the free LEGO Super Mario app. The app is a safe environment for kids to share their creations and includes inspiration for creative ways to build and play, plus other fun stuff.

Give kids cat-like qualities in their LEGO® Super Mario™ games with this Cat Mario Power-Up Pack (71372), featuring a buildable, interactive outfit for LEGO® Mario™ (figure not included) to wear.

This brick-built accessory fits on the LEGO® Mario™ figure that is included in the Adventures with Mario Starter Course (71360) toy playset, causing unique sounds and a unique image to appear on Mario's torso screen.

This collectible, 11-piece LEGO® building toy makes a top birthday or Christmas gift for kids and fans aged 6 and up, adding extra interactive fun to their existing Adventures with Mario Starter Course (71360).

No batteries required for this creative building toy – just add the outfit to the LEGO® Mario™ figure in the Starter Course set to activate.

The pack includes illustrated instructions to help kids build independently. The free LEGO® Super Mario™ app features building instructions and inspiration for creative ways to play and is a safe forum to share ideas. For a list of compatible Android and iOS devices, visit LEGO.com/devicecheck.

No need for a Super Star's power to connect or pull apart LEGO® bricks! They meet the highest industry standards to ensure a perfect, easy connection every time and consistently robust builds. LEGO® building bricks and pieces are dropped, crushed, twisted, heated and rigorously analysed so you can be assured that every LEGO set meets the highest safety standards.


  • No batteries required
  • Ages 6+
  • 11 pieces
  • LEGO Super Mario Starter Course (71360) and LEGO Mario figure are not included
Type Lego Super Mario
Age Range 6+
Material Plastic
Number of Pieces 11

Trustpilot